This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BU1008A-M3/45

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BU1008A-M3/45
JLCPCB Part #
C17661132
Package
SIP-4
Description
-55℃~+150℃@(Tj) 1.1V@5A 10A 5uA@800V 800V 90A Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5175
200+ $1.4044
500+ $1.3577
1000+ $1.3336
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons