
* Images are for reference only
BFC280909006
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC280909006
- JLCPCB Part #
- C7086491
- Package
- Plugin
- Description
- -40℃~+125℃ 10mm 3pF~18pF 插件 Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 525
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.2424
200+
$10.8709
525+
$10.5079
1050+
$10.3272
Welcome back, may I help you?