
* Images are for reference only
BFC280820508
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC280820508
- JLCPCB Part #
- C5558295
- Package
- Plugin
- Description
- -40℃~+70℃ 1.5pF~5pF 10mm 插件 Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6316
200+
$2.2469
500+
$2.1716
1000+
$2.1347
Welcome back, may I help you?