
* Images are for reference only
BFC247990037
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC247990037
- JLCPCB Part #
- C7220666
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 1.5uF 100V、160V ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 550
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4475
200+
$5.3662
550+
$5.1862
1100+
$5.0979
Welcome back, may I help you?