
* Images are for reference only
BFC247964304
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC247964304
- JLCPCB Part #
- C3804885
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 200V、630V 300nF ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3056
200+
$2.0535
400+
$1.9810
800+
$1.9455
Welcome back, may I help you?