
* Images are for reference only
BFC242009103
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC242009103
- JLCPCB Part #
- C3788636
- Package
- Plugin,P=15mm
- Description
- -55℃~+85℃ 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4550
200+
$0.9512
650+
$0.9174
1300+
$0.9014
Related Products
Welcome back, may I help you?