
* Images are for reference only
BFC241903903
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC241903903
- JLCPCB Part #
- C5578304
- Package
- Plugin,P=10mm
- Description
- -55℃~+85℃ 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9418
200+
$1.9716
600+
$1.9058
1200+
$1.8737
Related Products
Welcome back, may I help you?