
* Images are for reference only
BFC241708204
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC241708204
- JLCPCB Part #
- C6514883
- Package
- Plugin,P=15mm
- Description
- -55℃~+85℃ Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1674
200+
$3.6590
650+
$3.5369
1300+
$3.4759
Related Products
Welcome back, may I help you?