
* Images are for reference only
BFC238600564
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC238600564
- JLCPCB Part #
- C5597084
- Package
- -
- Description
- -50℃~+85℃ 300V、850V 560nF ±10% - Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 56
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3459
224+
$6.9219
504+
$6.6897
1008+
$6.5767
Welcome back, may I help you?