This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BFC238562122

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC238562122
JLCPCB Part #
C5953516
Package
Plugin,P=10mm
Description
-55℃~+110℃ 1.2nF 700V、2kV ±5% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3062
200+ $0.5222
500+ $0.5045
1400+ $0.4949
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons