
* Images are for reference only
BFC238504512
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC238504512
- JLCPCB Part #
- C3787464
- Package
- Plugin,P=15mm
- Description
- -55℃~+110℃ 5.1nF 550V、1.6kV ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5592
200+
$0.2169
500+
$0.2089
1000+
$0.2057
Welcome back, may I help you?