
* Images are for reference only
BFC238351393
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC238351393
- JLCPCB Part #
- C3796560
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 39nF 550V、1.6kV ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9592
200+
$1.5335
400+
$1.4787
800+
$1.4529
Welcome back, may I help you?