
* Images are for reference only
BFC238346242
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC238346242
- JLCPCB Part #
- C3795810
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 2.4nF 500V、1.4kV ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6922
200+
$0.6551
450+
$0.6326
900+
$0.6214
Welcome back, may I help you?