This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BFC238344823

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC238344823
JLCPCB Part #
C3797183
Package
Plugin,P=27.5mm
Description
-55℃~+105℃ 500V、1.4kV 82nF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.0720
250+ $2.3505
500+ $2.2670
1000+ $2.2269
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons