
* Images are for reference only
BFC238314115
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC238314115
- JLCPCB Part #
- C5596779
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 1.1uF 200V、400V ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.2667
250+
$8.4859
500+
$8.2022
1000+
$8.0628
Welcome back, may I help you?