
* Images are for reference only
BFC237954914
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237954914
- JLCPCB Part #
- C3793138
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+85℃ 200V、400V 910nF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0470
300+
$3.5016
600+
$3.3780
900+
$3.3170
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?