
* Images are for reference only
BFC237892393
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237892393
- JLCPCB Part #
- C3786454
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+85℃ 39nF 600V、2kV ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5096
200+
$3.2940
500+
$3.1780
1000+
$3.1217
Welcome back, may I help you?