
* Images are for reference only
BFC237675273
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237675273
- JLCPCB Part #
- C3810995
- Package
- Plugin,P=10mm
- Description
- -55℃~+100℃ 27nF 400V、1kV ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 450
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2262
200+
$2.7966
450+
$2.6988
900+
$2.6492
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?