
* Images are for reference only
BFC237665183
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237665183
- JLCPCB Part #
- C3792677
- Package
- Plugin,P=15mm
- Description
- -55℃~+100℃ 18nF 300V、630V ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6734
200+
$2.1955
500+
$2.1181
800+
$2.0810
Welcome back, may I help you?