
* Images are for reference only
BFC237590497
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237590497
- JLCPCB Part #
- C3803549
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 430pF 600V、2kV ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6687
200+
$0.2595
500+
$0.2498
1000+
$0.2466
Related Products
Welcome back, may I help you?