
* Images are for reference only
BFC237590436
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237590436
- JLCPCB Part #
- C5953325
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 27nF 400V、1kV ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 550
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6008
200+
$2.2349
550+
$2.1610
1100+
$2.1240
Related Products
Welcome back, may I help you?