This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BFC237544122

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC237544122
JLCPCB Part #
C3785145
Package
Plugin,P=10mm
Description
-55℃~+105℃ 1.2nF 600V、2kV ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7901
200+ $0.3061
500+ $0.2965
1000+ $0.2901
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons