
* Images are for reference only
BFC237535163
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237535163
- JLCPCB Part #
- C3807020
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 16nF 500V、1.6kV ±3.5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7505
200+
$1.0651
400+
$1.0281
800+
$1.0087
Welcome back, may I help you?