
* Images are for reference only
BFC237531122
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237531122
- JLCPCB Part #
- C3805044
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 1.2nF 500V、1.6kV ±3.5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7373
200+
$0.2853
500+
$0.2757
1000+
$0.2709
Welcome back, may I help you?