
* Images are for reference only
BFC237251103
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237251103
- JLCPCB Part #
- C3000846
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 10nF 400V Polyester ±10% 插件,P=10mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3954
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3953
In-stock Item Pricing
Qty Unit Price
1+
$0.2529
50+
$0.1962
150+
$0.1720
1000+
$0.1418
2000+
$0.1283
5000+
$0.1203
Related Products
Welcome back, may I help you?