
* Images are for reference only
BFC237021224
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237021224
- JLCPCB Part #
- C3778505
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+105℃ 100V 220nF Metallized Polyester ±10% 插件,P=5.08mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 74
In-stock Item Pricing
Qty Unit Price
1+
$1.1994
10+
$1.0035
30+
$0.8975
100+
$0.7755
500+
$0.7225
1000+
$0.6984
Related Products
Welcome back, may I help you?