
* Images are for reference only
BFC236825104
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC236825104
- JLCPCB Part #
- C3777106
- Package
- Plugin
- Description
- -55℃~+105℃ 100V 100nF Metallized Polyester ±10% 插件 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$0.4632
10+
$0.4536
30+
$0.4472
100+
$0.4392
Welcome back, may I help you?