
* Images are for reference only
BFC233915224
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233915224
- JLCPCB Part #
- C5595981
- Package
- Plugin,P=15mm
- Description
- -55℃~+110℃ 220nF 310V X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7989
250+
$1.5164
500+
$1.4664
1000+
$1.4406
Welcome back, may I help you?