This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BFC233912472

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC233912472
JLCPCB Part #
C3300183
Package
Plugin,P=7.5mm
Description
-55℃~+110℃ 310V 4.7nF X2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8453
200+ $0.3275
500+ $0.3162
1500+ $0.3098

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons