
* Images are for reference only
BFC233868418
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233868418
- JLCPCB Part #
- C7220288
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 1nF 300V Y2 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 410
Minimum: 1
Full Reel: 1400
$0.01
Add To List
Available Order Qty: 410
In-stock Item Pricing
Qty Unit Price
1+
$1.0010
10+
$0.8210
30+
$0.7311
100+
$0.6427
500+
$0.5897
1400+
$0.5624
Related Products
Welcome back, may I help you?