
* Images are for reference only
BFC233868416
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233868416
- JLCPCB Part #
- C3296789
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 3.3nF 300V Y2 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8124
200+
$0.3147
500+
$0.3035
1250+
$0.2987
Welcome back, may I help you?