
* Images are for reference only
BFC233860332
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233860332
- JLCPCB Part #
- C3299826
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+105℃ 3.3nF 300V Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3180
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3180
In-stock Item Pricing
Qty Unit Price
1+
$0.2762
10+
$0.2425
30+
$0.2280
100+
$0.2104
500+
$0.1767
1000+
$0.1718
Related Products
Welcome back, may I help you?