
* Images are for reference only
BFC233848164
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233848164
- JLCPCB Part #
- C3298618
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+105℃ 10uF 300V X2 ±10% 插件,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 63
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3011
200+
$7.0830
500+
$6.8336
1000+
$6.7113
Welcome back, may I help you?