
* Images are for reference only
BFC233840474
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233840474
- JLCPCB Part #
- C3300639
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 300V 470nF X2 ±20% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$4.7395
10+
$4.6367
30+
$4.5693
100+
$4.5018
Related Products
Welcome back, may I help you?