
* Images are for reference only
BFC233660103
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233660103
- JLCPCB Part #
- C3007565
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 10nF 300V UL、ENEC Y2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.6069
10+
$0.4929
30+
$0.4367
100+
$0.3806
500+
$0.3468
1000+
$0.3292
Related Products
Welcome back, may I help you?