
* Images are for reference only
BFC233621222
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233621222
- JLCPCB Part #
- C3299077
- Package
- Plugin,P=10mm
- Description
- -55℃~+110℃ 2.2nF 310V X2 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0709
200+
$0.4143
500+
$0.3998
1000+
$0.3934
Welcome back, may I help you?