
* Images are for reference only
BFC233610684
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233610684
- JLCPCB Part #
- C3296475
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 275V 680nF X1 ±20% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0547
200+
$2.7309
500+
$2.6347
1000+
$2.5867
Related Products
Welcome back, may I help you?