This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BAW27-TR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BAW27-TR
JLCPCB Part #
C17233153
Package
DO-35(DO-204AH)
Description
1 Independent 1.25V@400mA 100nA@60V 4A 500mW 600mA 60V 6ns DO-35(DO-204AH) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 107

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0842
200+ $0.0336
500+ $0.0325
1000+ $0.0320
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons