
* Images are for reference only
1N4305-1E3/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4305-1E3/TR
- JLCPCB Part #
- C3312807
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+150℃@(Tj) 100nA@50V 200mA 2ns 50V 850mV@10mA Independent DO-35(DO-204AH) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8841
200+
$4.9870
500+
$4.8114
1000+
$4.7244
Welcome back, may I help you?