
* Images are for reference only
BAV302-TR3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BAV302-TR3
- JLCPCB Part #
- C17190796
- Package
- SMD
- Description
- 100nA@150V 150V 1V@100mA 250mA 50ns SMD Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 111
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0811
200+
$0.0324
500+
$0.0313
1000+
$0.0308
Related Products
Welcome back, may I help you?