
* Images are for reference only
BAV301-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BAV301-TR
- JLCPCB Part #
- C17592447
- Package
- SMD
- Description
- 1 Independent 100V 100nA@100V 1A 1V@100mA 250mA 50ns SMD Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 132
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0680
200+
$0.0271
500+
$0.0263
1000+
$0.0258
Related Products
Welcome back, may I help you?