This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BAV23C-HE3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BAV23C-HE3-18
JLCPCB Part #
C5952181
Package
SOT-23-3
Description
1 Pair Common Cathode 1.25V@200mA 100nA@200V 200V 200mA 50ns SOT-23-3 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 90

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1004
1000+ $0.0401
2500+ $0.0388
5000+ $0.0380

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons