
* Images are for reference only
BAT54S-E3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BAT54S-E3-18
- JLCPCB Part #
- C3759767
- Package
- SOT-23-3
- Description
- 1 Pair Series Connection 200mA 2uA@25V 30V 600mA 800mV@100mA SOT-23-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5056
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 5048
In-stock Item Pricing
Qty Unit Price
1+
$0.1004
50+
$0.0786
150+
$0.0675
500+
$0.0593
2500+
$0.0527
5000+
$0.0495
Related Products
Welcome back, may I help you?