
* Images are for reference only
BAT54A-G3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BAT54A-G3-08
- JLCPCB Part #
- C5575887
- Package
- SOT-23-3
- Description
- -55℃~+125℃ 1 Pair Common Anode 200mA 2uA@25V 30V 600mA 800mV@100mA SOT-23-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1028
200+
$0.0410
500+
$0.0397
1000+
$0.0390
Welcome back, may I help you?