
* Images are for reference only
BAT46W-E3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BAT46W-E3-18
- JLCPCB Part #
- C5557780
- Package
- SOD-123
- Description
- 1 Independent 100V 150mA 1V@250mA 5uA@75V 750mA SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5427
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 5426
In-stock Item Pricing
Qty Unit Price
1+
$0.1105
50+
$0.0885
150+
$0.0775
500+
$0.0691
2500+
$0.0625
5000+
$0.0593
Related Products
Welcome back, may I help you?