
* Images are for reference only
BAT42WS-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BAT42WS-E3-08
- JLCPCB Part #
- C499533
- Package
- SOD-323
- Description
- 1 Independent 200mA 30V 4A 500nA@25V 550mV@50mA SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 124
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0759
10+
$0.0743
30+
$0.0733
100+
$0.0723
Related Products
Welcome back, may I help you?