This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BAS70-04-G3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BAS70-04-G3-18
JLCPCB Part #
C5557762
Package
SOT-23-3
Description
1 Pair Series Connection 100nA@50V 1V@15mA 200mA 600mA 70V SOT-23-3 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 66

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1364
200+ $0.0545
500+ $0.0526
1000+ $0.0518

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons