
* Images are for reference only
BAS19-E3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BAS19-E3-08
- JLCPCB Part #
- C17382824
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1.25V@200mA 100V 100nA@100V 200mA 50ns SOT-23-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 152
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0590
200+
$0.0237
500+
$0.0228
1000+
$0.0224
Related Products
Welcome back, may I help you?