This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

B340LB-E3/52T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
B340LB-E3/52T
JLCPCB Part #
C3759218
Package
DO-214AA(SMB)
Description
-65℃~+150℃ 1 Independent 100A 3A 400uA@40V 40V 450mV@3A DO-214AA(SMB) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 253

Minimum: 1

Full Reel: 750

$0.01

Add To List

Available Order Qty: 231

In-stock Item Pricing

Qty Unit Price
1+ $0.3018
50+ $0.2349
150+ $0.2062
500+ $0.1704
2500+ $0.1544
5000+ $0.1448
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons