
* Images are for reference only
AZ23C6V8-G3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AZ23C6V8-G3-18
- JLCPCB Part #
- C6126977
- Package
- SOT-23-3
- Description
- 1 Pair Common Anode 100nA@3V 300mW 6.8V 8Ω SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0991
200+
$0.0395
500+
$0.0382
1000+
$0.0376
Related Products
Welcome back, may I help you?